Parametric results for: BD9E101FJ-LBGH2 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: bd9e101fjlbgh2
Select parts from the table below to compare.
Compare
Compare
BD9E101FJ-LBGH2
ROHM Semiconductor
Check for Price Yes Active 24 V 36 V 7 V 1 A YES BUCK 656 kHz OUTPUT VOLTAGE RANGE FROM 1 V TO 25.2 V, SEATED HT-CALCULATED SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G8 NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.65 mm ROHM CO LTD LSOP, compliant EAR99 8542.39.00.01 ROHM Semiconductor