Filter Your Search
1 - 10 of 230,111 results
|
D20BE100A1PD
Knowles Capacitors
|
Check for Price | Yes | Active | 10 pF | 100 V | 0.5 % | 0202 | BE | 0.5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||
|
D20BE160G1TDE
Knowles Capacitors
|
Check for Price | Yes | Active | 16 pF | 100 V | 2 % | 0202 | BE | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||
|
D20BE220K5MYE
Knowles Capacitors
|
Check for Price | Yes | Active | 22 pF | 50 V | 10 % | 0202 | BE | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||
|
D35BE240K1TAT
Knowles Capacitors
|
Check for Price | Yes | Active | 24 pF | 100 V | 10 % | 0404 | BE | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||
|
D35BE620L1MED
Knowles Capacitors
|
Check for Price | Yes | Active | 62 pF | 100 V | 15 % | 0404 | BE | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | |||
|
D35BE620G5MBD
Knowles Capacitors
|
Check for Price | Yes | Active | 62 pF | 50 V | 2 % | 0404 | BE | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | |||
|
D50BE161D1TYD
Knowles Capacitors
|
Check for Price | Yes | Active | 160 pF | 100 V | 0.3125 % | 0605 | BE | 0.3125 % | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | |||||||
|
D90BE271A1TB
Knowles Capacitors
|
Check for Price | Yes | Active | 270 pF | 100 V | 0.0185 % | 1009 | BE | 0.0185 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | ||
|
D90BE361L1PY
Knowles Capacitors
|
Check for Price | Yes | Active | 360 pF | 100 V | 15 % | 1009 | BE | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | ||
|
D50BE101K1SYD
Knowles Capacitors
|
Check for Price | Yes | Active | 100 pF | 100 V | 10 % | 0605 | BE | 10 % | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 |