Filter Your Search
1 - 1 of 1 results
|
BE05-1A31-P
Standex-Meder Electronics
|
Check for Price | End Of Life | 5 V | 238 mW | 105 Ω | 2 A | 500 V | 500 V | 2 A | 100000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | 71 mA | 3.5 V | 500 mV | 7.5 V | 2A@500VAC | 2A@500VDC | 80 mΩ | Random | 10 GΩ | 1.2 ms | 1 ms | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 1 FORM A | NO | TIN | SOLDER | 10 mm | 10 mm | 33 mm | 33mm x 10mm x 10mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 |