Filter Your Search
1 - 1 of 1 results
|
BE24-1C90-M
Standex-Meder Electronics
|
Check for Price | Active | 24 V | 73 mW | 7.845 kΩ | 250 mA | 175 V | 175 V | 250 mA | 100000000 Cycle(s) | SPDT | BBM | DRY REED RELAY | DC | 4 mA | 16.8 V | 3.6 V | 30 V | .25A@175VAC | .25A@175VDC | 250 mΩ | Random | 1 GΩ | 700 µs | 1.5 ms | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 1 FORM C | NO | SOLDER | 9.5 mm | 10 mm | 32.4 mm | 32.4mm x 9.5mm x 10mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 |