Filter Your Search
1 - 1 of 1 results
|
BE5P-SHF-1AA(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 5 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE6 | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY | 1500VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | CSA;TUV;UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.449 inch | 0.394 inch | 0.13 inch | J S T MFG CO LTD | ROHS COMPLIANT | unknown | JST (JAPAN SOLDERLESS TERMINALS) |