Filter Your Search
1 - 10 of 454 results
|
BF10C1-7.999MHZ-I
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 7.999 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 10 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | CALIBER ELECTRONICS INC | HC49/US, 2 PIN | unknown | 8541.60.00.50 | |||
|
FMX-325BF10C1-26.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | 26 MHz | 15 ppm | 0.005 % | 2 PPM/YEAR | 50 Ω | 10 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 300 µW | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | ECS INC INTERNATIONAL | compliant | |||||||
|
BF10C1-8.000MHZ-G1
ECS International Inc
|
Check for Price | Yes | Active | 8 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 90 Ω | 10 pF | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant | |||||||
|
BF10C1-23.999MHZ-I
ECS International Inc
|
Check for Price | Yes | Active | 23.999 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 10 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant | |||||
|
BF10C1-24.000MHZ-I-AT
ECS International Inc
|
Check for Price | Yes | Active | 24 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 10 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant | ||||
|
BF10C1-7.999MHZ-L3
ECS International Inc
|
Check for Price | Yes | Active | 7.999 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 10 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECS INC INTERNATIONAL | HC49/US, 3 PIN | compliant | |||||
|
BF10C1-10.000MHZ-I
ECS International Inc
|
Check for Price | Yes | Active | 10 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | 10 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant | |||||
|
BF10C1-8.999MHZ-G1
ECS International Inc
|
Check for Price | Yes | Active | 8.999 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 90 Ω | 10 pF | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant | |||||||
|
BF10C3-60.000MHZ-SP
ECS International Inc
|
Check for Price | Yes | Active | 60 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 10 pF | 70 °C | PARALLEL - 3RD OVERTONE | 2 mW | e1 | 70 °C | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant | |||||||||
|
BF10C1-9.999MHZ-I
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 9.999 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 10 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | CALIBER ELECTRONICS INC | HC49/US, 2 PIN | unknown | 8541.60.00.50 |