Filter Your Search
1 - 10 of 1,763 results
|
BF321AG6K-5V-BP
LEDtronics Inc
|
Check for Price | Active | AQUA GREEN | 1 | NO | PANEL MOUNT | SINGLE | SINGLE COLOR LED | 2 | BULK | ROUND | LEDTRONICS INC | unknown | 8541.40.20.00 | |||||||||||||||||||||||
|
BF321CO3K-12V-N
LEDtronics Inc
|
Check for Price | Active | SUPER ORANGE | 1 | NO | PANEL MOUNT | 6500.0 mcd | 612 nm | 15 deg | CLEAR | SINGLE | SINGLE COLOR LED | 2 | BULK | CYLINDRICAL | LEDTRONICS INC | unknown | 8541.40.20.00 | |||||||||||||||||||
|
BF32E3-29.999MHZ-L
ECS International Inc
|
Check for Price | Yes | Active | NO | THROUGH HOLE MOUNT | e1 | 70 °C | -20 °C | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | compliant | HC49/US, 3 PIN | 5 PPM/YEAR | PARALLEL - 3RD OVERTONE | 2 mW | 0.005 % | 25 ppm | 32 pF | 29.999 MHz | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 100 Ω | ||||||||||||||||
|
BF32C1-9.000MHZ-L3
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | NO | THROUGH HOLE MOUNT | e1 | 70 °C | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.50 | HC49/US, 3 PIN | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 2 mW | 0.005 % | 25 ppm | 32 pF | 9 MHz | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 80 Ω | |||||||||||||||
|
BF32F1-10.000MHZ-SP
ECS International Inc
|
Check for Price | Yes | Active | e1 | 85 °C | -40 °C | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | compliant | HC49/US, 2 PIN | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 2 mW | 0.005 % | 25 ppm | 32 pF | 10 MHz | 70 Ω | |||||||||||||||||||
|
BF32C1-15.000MHZ-L
ECS International Inc
|
Check for Price | Yes | Active | NO | THROUGH HOLE MOUNT | e1 | 70 °C | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | compliant | HC49/US, 3 PIN | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 2 mW | 0.005 % | 25 ppm | 32 pF | 15 MHz | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 60 Ω | |||||||||||||||||
|
BF32F1-8.000MHZ-G
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | YES | SURFACE MOUNT | e1 | 85 °C | -40 °C | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.50 | HC49/US, 2 PIN | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 2 mW | 0.005 % | 25 ppm | 32 pF | 8 MHz | 90 Ω | |||||||||||||||
|
BF32C1-4.999MHZ-V
ECS International Inc
|
Check for Price | Yes | Active | NO | THROUGH HOLE MOUNT | e1 | 70 °C | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | compliant | HC49/US, 2 PIN | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 2 mW | 0.005 % | 25 ppm | 32 pF | 4.999 MHz | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 200 Ω | |||||||||||||||||
|
BF321B1K-3.6V-AC
LEDtronics Inc
|
Check for Price | Active | SUPER PURE BLUE | 1 | NO | PANEL MOUNT | SINGLE | SINGLE COLOR LED | 2 | BULK | ROUND | LEDTRONICS INC | unknown | 8541.40.20.00 | |||||||||||||||||||||||
|
BF32F1-14.999MHZ-TR
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | NO | THROUGH HOLE MOUNT | AMMO PACK | e1 | 85 °C | -40 °C | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.50 | HC49/US, 2 PIN | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 2 mW | 0.005 % | 25 ppm | 32 pF | 14.999 MHz | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 Ω |