Filter Your Search
1 - 5 of 5 results
|
BF422-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 250 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 50 | 60 MHz | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS | TO-92 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | |||||
|
BF422-AMMO
NXP Semiconductors
|
Check for Price | Obsolete | 250 V | 50 mA | NPN | NO | SINGLE | 3 | 1 | 50 | 60 MHz | 1.6 pF | AMPLIFIER | SILICON | 600 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | |||||||||||
|
BF422A
Baneasa SA
|
Check for Price | Obsolete | 25 mA | NPN | NO | SINGLE | 3 | 1 | 50 | 60 MHz | AMPLIFIER | SILICON | O-PBCY-W3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | BANEASA S A | TO-92A | CYLINDRICAL, O-PBCY-W3 | 3 | unknown | EAR99 | ||||||||||||||
|
BF422-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | e3 | 1 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
BF422-A
Diodes Incorporated
|
Check for Price | Obsolete | 250 V | NPN | NO | SINGLE | 3 | 1 | 50 | 60 MHz | SILICON | 600 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | DIODES INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 |