Parametric results for: BFC2 47943564 under Film Capacitors

Filter Your Search

1 - 10 of 16,654 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: bfc2
Select parts from the table below to compare.
Compare
Compare
BFC2370GH272
Vishay BCcomponents
$0.1261 Yes Yes Active 2.7 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 220 V e3 AEC-Q200, IEC60384-2 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5.08 mm WIRE 8 mm 7.2 mm 3.5 mm VISHAY INTERTECHNOLOGY INC , 2814 unknown EAR99 8532.25.00.70
BFC2370GH152
Vishay BCcomponents
$0.1261 Yes Yes Active 1.5 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 220 V e3 AEC-Q200, IEC60384-2 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5.08 mm WIRE 8 mm 7.2 mm 3.5 mm VISHAY INTERTECHNOLOGY INC , 2814 unknown EAR99 8532.25.00.70
BFC2370GH392
Vishay BCcomponents
$0.1261 Yes Yes Active 3.9 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 220 V e3 AEC-Q200, IEC60384-2 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5.08 mm WIRE 8 mm 7.2 mm 3.5 mm VISHAY INTERTECHNOLOGY INC , 2814 unknown EAR99 8532.25.00.70
BFC2370GH242
Vishay BCcomponents
$0.1261 Yes Yes Active 2.4 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 220 V e3 AEC-Q200, IEC60384-2 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5.08 mm WIRE 8 mm 7.2 mm 3.5 mm VISHAY INTERTECHNOLOGY INC , 2814 unknown EAR99 8532.25.00.70 Vishay
BFC2370GH332
Vishay BCcomponents
$0.1261 Yes Yes Active 3.3 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 220 V e3 AEC-Q200, IEC60384-2 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5.08 mm WIRE 8 mm 7.2 mm 3.5 mm VISHAY INTERTECHNOLOGY INC , 2814 unknown EAR99 8532.25.00.70 Vishay
BFC2370GH182
Vishay BCcomponents
$0.1261 Yes Yes Active 1.8 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 220 V e3 AEC-Q200, IEC60384-2 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5.08 mm WIRE 8 mm 7.2 mm 3.5 mm VISHAY INTERTECHNOLOGY INC , 2814 unknown EAR99 8532.25.00.70
BFC2370GH681
Vishay BCcomponents
$0.1261 Yes Yes Active 680 pF 630 V 10 % 2814 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE(V) : 220 220 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5.08 mm WIRE 8 mm 7.2 mm 3.5 mm VISHAY INTERTECHNOLOGY INC , 2814 unknown EAR99 8532.25.00.70
BFC2370GH821
Vishay BCcomponents
$0.1261 Yes Yes Active 820 pF 630 V 10 % 2814 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE(V) : 220 220 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5.08 mm WIRE 8 mm 7.2 mm 3.5 mm VISHAY INTERTECHNOLOGY INC , 2814 unknown EAR99 8532.25.00.70
BFC2370GH122
Vishay BCcomponents
$0.1261 Yes Yes Active 1.2 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 220 V e3 AEC-Q200, IEC60384-2 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5.08 mm WIRE 8 mm 7.2 mm 3.5 mm VISHAY INTERTECHNOLOGY INC , 2814 unknown EAR99 8532.25.00.70
BFC2370GH472
Vishay BCcomponents
$0.1261 Yes Yes Active 4.7 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 220 V e3 AEC-Q200, IEC60384-2 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5.08 mm WIRE 8 mm 7.2 mm 3.5 mm VISHAY INTERTECHNOLOGY INC , 2814 unknown EAR99 8532.25.00.70