Filter Your Search
1 - 1 of 1 results
|
BFU530XRVL
NXP Semiconductors
|
Check for Price | Yes | Active | 16 V | 65 mA | NPN | YES | SINGLE | 4 | L BAND | 1 | 60 | 11 GHz | LOW NOISE | 0.36 pF | 450 mW | AMPLIFIER | SILICON | R-PDSO-G4 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -40 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SOT-143 | , | 4 | SOT143R | compliant | EAR99 | 8541.21.00 |