Filter Your Search
1 - 4 of 4 results
|
BH15MA3WHFV-TR
ROHM Semiconductor
|
$0.4155 | Yes | Yes | Not Recommended | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | SOIC | DFP, FL6,.1,20 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ROHM Semiconductor | |||||||||||||||||||||||||||||||||||
|
BH15MA3WHFV-E2
ROHM Semiconductor
|
Check for Price | Yes | Active | 1.5 V | 60 mV | 300 mA | 1 | YES | FIXED | 6.5 V | 0.02 % | 0.09 % | CMOS | 1.67 % | R-PDFP-F6 | Not Qualified | 6 | PLASTIC/EPOXY | DFP | FL6,.1,20 | RECTANGULAR | FLATPACK | TR | YES | FLAT | 500 µm | DUAL | ROHM CO LTD | DFP, FL6,.1,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
BH15MA3WHFV
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 5.5 V | 2.5 V | 1.5 V | 60 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6.5 V | 0.02 % | 0.09 % | 1 | 1.525 V | 1.475 V | CMOS | 1.67 % | R-PDSO-F6 | e2 | Not Qualified | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSOF | FL6,.1,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin/Copper (Sn/Cu) | FLAT | 500 µm | DUAL | 1.6 mm | 2.6 mm | 750 µm | ROHM CO LTD | SOIC | VSOF, FL6,.1,20 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ROHM Semiconductor | |||
|
BH15MA3WHFV-E1
ROHM Semiconductor
|
Check for Price | Yes | Active | 1.5 V | 60 mV | 300 mA | 1 | YES | FIXED | 6.5 V | 0.02 % | 0.09 % | CMOS | 1.67 % | R-PDFP-F6 | Not Qualified | 6 | PLASTIC/EPOXY | DFP | FL6,.1,20 | RECTANGULAR | FLATPACK | TR | YES | FLAT | 500 µm | DUAL | ROHM CO LTD | DFP, FL6,.1,20 | compliant | EAR99 | 8542.39.00.01 |