Filter Your Search
1 - 4 of 4 results
|
BH1JLB1WHFV-E1
ROHM Semiconductor
|
Check for Price | Yes | Active | 1.85 V | 1 V | 100 mA | 1 | YES | FIXED | 6.5 V | 0.02 % | 0.03 % | CMOS | 1.67 % | R-PDFP-F6 | Not Qualified | 6 | PLASTIC/EPOXY | DFP | FL6,.047,20 | RECTANGULAR | FLATPACK | TR | YES | FLAT | 500 µm | DUAL | ROHM CO LTD | DFP, FL6,.047,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
BH1JLB1WHFV-E2
ROHM Semiconductor
|
Check for Price | Yes | Active | 1.85 V | 1 V | 100 mA | 1 | YES | FIXED | 6.5 V | 0.02 % | 0.03 % | CMOS | 1.67 % | R-PDFP-F6 | Not Qualified | 6 | PLASTIC/EPOXY | DFP | FL6,.047,20 | RECTANGULAR | FLATPACK | TR | YES | FLAT | 500 µm | DUAL | ROHM CO LTD | DFP, FL6,.047,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
BH1JLB1WHFV-TR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 1.85 V | 250 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6.5 V | 0.02 % | 0.03 % | CMOS | 1 % | R-PDSO-F5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DFP | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE | TR | YES | FLAT | 500 µm | DUAL | ROHM CO LTD | HVSOF-5 | compliant | EAR99 | 8542.39.00.01 | SOF | 5 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
BH1JLB1WHFV
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 2.5 V | 1.85 V | 1 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6.5 V | 0.02 % | 0.03 % | 1 | 1.875 V | 1.825 V | CMOS | 1.67 % | R-PDSO-F5 | e2 | Not Qualified | 5 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN COPPER | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | ROHM CO LTD | VSOF, FL6,.047,20 | compliant | EAR99 | 8542.39.00.01 | SOF | 5 | Fixed,Positive,Single Output,Standard Drop | ROHM Semiconductor |