Filter Your Search
1 - 1 of 1 results
![]() |
BH25NB1WHFV-TR
ROHM Semiconductor
|
$0.4433 | Yes | Yes | Not Recommended | 5.5 V | 2.5 V | 2.9 V | 250 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 6 V | 0.02 % | 0.09 % | 1 | 2.929 V | 2.871 V | CMOS | 1 % | R-PDSO-F5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | HVSSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE | TR | YES | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | ROHM CO LTD | SOF | HVSSOF, FL6,.047,20 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor |