Filter Your Search
1 - 3 of 3 results
|
BH3868BFS-E1
ROHM Semiconductor
|
Check for Price | Yes | Active | SSOP | BIPOLAR | 45 mA | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP32,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | ROHM CO LTD | SSOP, SOP32,.3,32 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
BH3868BFS-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | SSOP | BIPOLAR | 45 mA | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP32,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | ROHM CO LTD | SSOP, SOP32,.3,32 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
![]() |
BH3868BFS
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | SSOP | 2 | 0.01 % | 80 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 45 mA | 9.5 V | 7 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3/e2 | 85 °C | -40 °C | 260 | 10 | 32 | PLASTIC/EPOXY | SOP32,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 5.4 mm | 13.6 mm | 1.9 mm | ROHM CO LTD | SSOP, SOP32,.3,32 | compliant | EAR99 | 8542.39.00.01 | SSOP | 32 |