Filter Your Search
1 - 2 of 2 results
|
BH6717NUV
ROHM Semiconductor
|
Check for Price | Active | 5 V | YES | 700 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 6.5 mA | 5.5 V | 1.8 V | OTHER | S-PDSO-N10 | 95 °C | -25 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12SQ,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | ROHM CO LTD | VSON-10 | compliant | EAR99 | 8542.39.00.01 | |||||
|
BH6717NUV-E2
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | YES | 700 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 6.5 mA | 5.5 V | 1.8 V | OTHER | S-PDSO-N10 | Not Qualified | 95 °C | -25 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12SQ,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | ROHM CO LTD | SON, SOLCC10,.11,20 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |