Filter Your Search
1 - 2 of 2 results
|
BH6951GU
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 4.5 V | 3 V | 400 mA | 3.6 V | 3 V | 4.5 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL EXTENDED | S-PBGA-B16 | e1 | Not Qualified | 75 °C | -30 °C | 16 | PLASTIC/EPOXY | VFBGA | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.6 mm | 2.6 mm | 1 mm | ROHM CO LTD | BGA | VFBGA, BGA16,4X4,20 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
BH6951GU-E2
ROHM Semiconductor
|
Check for Price | Active | 3.6 V | 3 V | 4.5 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL EXTENDED | S-PBGA-B16 | Not Qualified | 75 °C | -30 °C | 16 | PLASTIC/EPOXY | VFBGA | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 2.6 mm | 2.6 mm | 1 mm | ROHM CO LTD | BGA | VFBGA, | 16 | compliant | EAR99 | 8542.39.00.01 |