Filter Your Search
1 - 2 of 2 results
|
BH76109HFV
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 1 | 9 dB | VSOF | 5.5 V | VIDEO AMPLIFIER | 1 | 11 mA | 2.6 V | INDUSTRIAL | R-PDSO-F6 | Not Qualified | e2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP6,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin/Copper (Sn/Cu) | FLAT | 500 µm | DUAL | 1.6 mm | 2.6 mm | 750 µm | ROHM CO LTD | SOIC | VSOF, TSSOP6,.11,20 | 6 | compliant | EAR99 | 8542.33.00.01 | |||
|
BH76109HFV-TR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 1 | 9 dB | VSOF | 5.5 V | VIDEO AMPLIFIER | 1 | 2.6 V | INDUSTRIAL | R-PDSO-F6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP6,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | FLAT | 500 µm | DUAL | 1.6 mm | 2.6 mm | 750 µm | ROHM CO LTD | SOIC | 3 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, HVSOF-6 | 6 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor |