Parametric results for: BI2-G12-AN7X 7M under Thin Film Resistors

Filter Your Search

1 - 10 of 1,079 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 6980000-7060000
Select parts from the table below to compare.
Compare
Compare
P0805H7064BBT
Vishay Intertechnologies
$6.2102 No Active 7.06 MΩ 0.1 % 200 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 150 V 155 °C -55 °C Rectangular 2 TR, PLASTIC Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 1.91 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
P0705H7064DN
Vishay Sfernice
Check for Price Yes Yes Active 7.06 MΩ 0.5 % 200 mW 0705 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, STANDARD: MIL-PRF-55342G 70 °C YES 150 V e2 MIL-PRF-55342G 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1.91 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0705 compliant EAR99 8533.21.00.30
S2512CA6984FEB
State of the Art Inc
Check for Price No No Active 6.98 MΩ 1 % 1.5 W 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION, REFERENCE STANDARD: MIL-PRF-55342 70 °C YES 200 V e0 MIL-PRF-55342 150 °C -65 °C Chip 2 RECTANGULAR PACKAGE BULK Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 640 µm 6.6 mm 3.1 mm STATE OF THE ART INC CHIP not_compliant EAR99 8533.21.00.30
H2512CA6984FKB-W
State of the Art Inc
Check for Price No Active 6.98 MΩ 1 % 1.5 W 2612 SMT 100 ppm/°C FIXED RESISTOR THIN FILM 200 V e0 MIL-PRF-55342 150 °C -65 °C Chip 2 Waffle Pack Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier 640 µm 6.6 mm 3.1 mm STATE OF THE ART INC not_compliant EAR99
S2512CA6984FEB-TR
State of the Art Inc
Check for Price No No Active 6.98 MΩ 1 % 1.5 W 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION, REFERENCE STANDARD: MIL-PRF-55342 70 °C YES 200 V e0 MIL-PRF-55342 150 °C -65 °C Chip 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 640 µm 6.6 mm 3.1 mm STATE OF THE ART INC CHIP not_compliant EAR99 8533.21.00.30
RJM73P6M98FC1P
Token Electronics Industry Co Ltd
Check for Price Yes Contact Manufacturer 6.98 MΩ 1 % 250 mW 1405 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 200 V e3 125 °C -55 °C 2 CYLINDRICAL PACKAGE BULK Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND TOKEN ELECTRONICS INDUSTRY CO LTD MELF compliant EAR99 8533.21.00.30
P2512Z7064DGTC
Vishay Intertechnologies
Check for Price Yes Active 7.06 MΩ 0.5 % 2 W 2512 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 300 V 155 °C -55 °C Rectangular 2 TR, PLASTIC GOLD OVER NICKEL WRAPAROUND 500 µm 6.3 mm 3.3 mm VISHAY INTERTECHNOLOGY INC CHIP compliant
P0805Y7064BGT0031
Vishay Sfernice
Check for Price Yes Obsolete 7.06 MΩ 0.1 % 200 mW 0805 SURFACE MOUNT 10 ppm/°C FIXED RESISTOR THIN FILM P HIGH PRECISION, STANDARD: MIL-PRF-55342G 70 °C YES 150 V e4 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC Gold (Au) - with Nickel (Ni) barrier WRAPAROUND VISHAY SFERNICE , 0805 compliant EAR99 8533.21.00.30
CSR0207BTET6984
SRT Resistor Technology Gmbh
Check for Price Yes Active 6.98 MΩ 0.1 % 1 W MELF 100 ppm/°C FIXED RESISTOR THIN FILM 500 V e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier 2.2 mm 5.9 mm SRT RESISTOR TECHNOLOGY GMBH compliant EAR99
CSR0204BBDU6984
SRT Resistor Technology Gmbh
Check for Price Yes Active 6.98 MΩ 0.1 % 500 mW MELF 50 ppm/°C FIXED RESISTOR THIN FILM 300 V e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin (Sn) - with Nickel (Ni) barrier 1.35 mm 3.45 mm SRT RESISTOR TECHNOLOGY GMBH compliant EAR99