Filter Your Search
1 - 5 of 5 results
|
BK/C515-750MA
Cooper Industries
|
Check for Price | No | Transferred | COOPER INDUSTRIES | unknown | EAR99 | |||||||||||||||||||||||||
|
BK/C515-750MAS
Eaton Bussmann
|
Check for Price | Transferred | 250 V | 750 mA | TIME DELAY | ELECTRIC FUSE | 3 J | 35 A | CSA; UL | e3 | THROUGH HOLE | BOX | NO | TIN | PIN WIRE | 15.2 mm | 5.5 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | 8536.10.00.40 | ||||||||||
|
BK/C515-750MA
Eaton Corporation
|
Check for Price | Active | 250 V | 750 mA | TIME DELAY | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 3 SEC AT 200% RATED CURRENT | 2 J | 3 s | 35 A | 3 s | CSA, UL | 85 °C | -55 °C | 5x15mm | THROUGH HOLE | BULK | NO | PIN WIRE | 15 mm | 5.2 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | ||||||
|
BK/C515-750MAS
Cooper Industries
|
Check for Price | No | No | Transferred | 250 V | 750 mA | TIME DELAY | ELECTRIC FUSE | 9 J | 35 A | CSA; UL | e3 | THROUGH HOLE | BOX | NO | Tin (Sn) | PIN WIRE | 15.2 mm | 5.5 mm | COOPER INDUSTRIES | unknown | EAR99 | 8536.10.00.40 | ||||||||
|
BK/C515-750MAS
Eaton Corporation
|
Check for Price | No | Active | 250 V | 750 mA | TIME DELAY | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 3 SEC AT 200% RATED CURRENT | 9 J | 3 s | 35 A | 3 s | CSA, UL | e3 | 85 °C | -55 °C | 5x15mm | THROUGH HOLE | BULK | NO | Tin (Sn) | PIN WIRE | 15.2 mm | 5.5 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 |