Filter Your Search
1 - 2 of 2 results
|
BK-S505H-V-1-R
Eaton Corporation
|
$1.6355 | Yes | Active | 600 V | 400 V | 1 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 400 VDC: 1500 A | 1 J | 100 A | 5 ms | CUL; UL | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK | NO | Tin (Sn) | PIN WIRE | 21.1 mm | 5.54 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | Eaton | ||
|
BK-S505H-V-1-R
Cooper Industries
|
Check for Price | Yes | Transferred | 600 V | 400 V | 1 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 400 VDC: 1500 A | 1 J | 100 A | PSE/JET; UL | e3 | THROUGH HOLE | BOX | NO | Tin (Sn) | PIN WIRE | 21.1 mm | 5.54 mm | COOPER INDUSTRIES | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |