Parametric results for: BKA-4W4 INSUL FRONT,TCAS under Toggle Switches

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
Actuator Type: INSULATED LEVER
Select parts from the table below to compare.
Compare
Compare
TL39W004000
APEM Inc
Check for Price Yes Active 20 mA 20 V 30000 Cycle(s) SPDT LATCHED TOGGLE SWITCH INSULATED LEVER .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE BULK EPOXY TERMINAL SEALED; WATER PROOF NO GOLD SOLDER 8.1 mm 5.55 mm 8.58 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.65 Apem
TL36W089400
APEM Inc
Check for Price Yes Yes Active 20 mA 20 V 60000 Cycle(s) SPDT LATCHED TOGGLE SWITCH INSULATED LEVER .02A@20VAC .02A@20VDC 20 mA 20 V e3 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE BULK EPOXY TERMINAL SEALED; WATER PROOF NO Matte Tin (Sn) SOLDER 8.1 mm 5.55 mm 8.58 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.65
TL46Y099000
APEM Inc
Check for Price Yes Active 20 mA 20 V 60000 Cycle(s) DPDT LATCHED TOGGLE SWITCH INSULATED LEVER .02A@20VAC .02A@20VDC 20 mA 20 V e3 -30 °C 85 °C THROUGH HOLE-STRAIGHT BULK EPOXY TERMINAL SEALED NO Matte Tin (Sn) SOLDER 9.1 mm 8.6 mm 10.16 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.65
TL46W089400
APEM Inc
Check for Price Yes Yes Active 20 mA 20 V 60000 Cycle(s) DPDT LATCHED TOGGLE SWITCH INSULATED LEVER .02A@20VAC .02A@20VDC 20 mA 20 V e3 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE BULK EPOXY TERMINAL SEALED; WATER PROOF NO Matte Tin (Sn) SOLDER 8.1 mm 9.6 mm 8.58 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.65
TL46Y039000
APEM Inc
Check for Price Yes Active 20 mA 20 V 60000 Cycle(s) DPDT LATCHED TOGGLE SWITCH INSULATED LEVER .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT BULK EPOXY TERMINAL SEALED; WATER PROOF NO GOLD SOLDER 9.1 mm 8.6 mm 10.16 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.65