Filter Your Search
1 - 10 of 368 results
|
BLSE1-50.000MHZ-L3-BT
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 40 Ω | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | SERIES - FUNDAMENTAL | BT-CUT | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | CALIBER ELECTRONICS INC | HC49/US, 3 PIN | unknown | 8541.60.00.60 | ||
|
BLSE3-29.999MHZ-SP
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 29.999 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | 70 °C | SERIES - 3RD OVERTONE | 2 mW | e1 | -20 °C | 70 °C | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | HC49/US, 2 PIN | unknown | 8541.60.00.80 | |||||||
|
BLSE1-7.999MHZ-SP
ECS International Inc
|
Check for Price | Yes | Active | 7.999 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 120 Ω | 70 °C | SERIES - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant | |||||||||
|
BLSE3-24.576MHZ-SP
ECS International Inc
|
Check for Price | Yes | Active | 24.576 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | 70 °C | SERIES - 3RD OVERTONE | 2 mW | e1 | -20 °C | 70 °C | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant | |||||||||
|
BLSE1-30.000MHZ-L3-AT
ECS International Inc
|
Check for Price | Yes | Active | 30 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 40 Ω | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECS INC INTERNATIONAL | HC49/US, 3 PIN | compliant | ||||
|
BLSE1-14.999MHZ-V
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 14.999 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 70 Ω | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | SERIES - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | CALIBER ELECTRONICS INC | HC49/US, 2 PIN | unknown | 8541.60.00.50 | |||
|
BLSE1-7.999MHZ-SP
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 7.999 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 120 Ω | 70 °C | SERIES - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | HC49/US, 2 PIN | unknown | 8541.60.00.50 | |||||||
|
BLSE1-7.999MHZ-G
ECS International Inc
|
Check for Price | Yes | Active | 7.999 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 120 Ω | 70 °C | SERIES - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant | |||||||
|
BLSE1-7.999MHZ-G1
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 7.999 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 120 Ω | 70 °C | SERIES - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | HC49/US, 2 PIN | unknown | 8541.60.00.50 | |||||
|
BLSE1-23.999MHZ-G
ECS International Inc
|
Check for Price | Yes | Active | 23.999 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 40 Ω | 70 °C | SERIES - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant |