Filter Your Search
1 - 1 of 1 results
|
BL3085B
Shanghai Belling Co Ltd
|
Check for Price | Contact Manufacturer | 5 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 1 | 1 | 800 ns | LINE TRANSCEIVER | YES | 125 µA | EIA-485 | 1 | 1.5 V | 4 mA | COMPLEMENTARY | 800 ns | 600 µA | 5.5 V | 4.5 V | YES | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.77 mm | 3.9 mm | SHANGHAI BELLING CO LTD | SOP-8 | unknown | SHANGHAI BELLING |