Filter Your Search
1 - 10 of 218 results
|
BLM31AJ601SN1L
Murata Manufacturing Co Ltd
|
$0.0865 | Yes | Yes | End Of Life | 200 mA | 900 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 2 | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||||||
|
BLM31KN601BH1L
Murata Manufacturing Co Ltd
|
$0.0989 | Yes | Active | 10 mA | 38 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 150 °C | -55 °C | AEC-Q200 | 2 | TR, EMBOSSED, 7 INCH | 1.6 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | EIA-1206,SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||||||||
|
BLM31AF700SN1L
Murata Manufacturing Co Ltd
|
$0.1065 | Yes | Yes | End Of Life | 200 mA | 150 mΩ | 70 OHM Ω | SURFACE MOUNT | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 2 | TAPE AND REEL | TIN | 1.1 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||||||
|
BLM31PG601SZ1L
Murata Manufacturing Co Ltd
|
$0.1086 | Yes | Active | 1 A | 80 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | AEC-Q200 | 2 | TR, EMBOSSED, 7 INCH | TIN | 1.1 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | EIA-1206,SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||||||
|
BLM31KN601SN1L
Murata Manufacturing Co Ltd
|
$0.1110 | Yes | Active | 2 A | 38 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 2 | TR, EMBOSSED, 7 INCH | TIN | 1.6 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | EIA-1206, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||||||||
|
BLM31PG500SN1L
Murata Manufacturing Co Ltd
|
$0.1126 | Yes | Yes | Active | 2.3 A | 15 mΩ | 50 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 1206 | Chip Bead | 2 | TAPE | MATTE TIN OVER NICKEL | 1.1 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||
|
BLM31PG330SN1L
Murata Manufacturing Co Ltd
|
$0.1141 | Yes | Yes | Active | 6 A | 10 mΩ | 33 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 1206 | Chip Bead | 2 | CERAMIC | TAPE | TIN | 1.1 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||
|
BLM31AJ260SN1L
Murata Manufacturing Co Ltd
|
$0.1178 | Yes | Yes | End Of Life | 500 mA | 50 mΩ | 26 OHM Ω | SURFACE MOUNT | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 2 | TAPE AND REEL | TIN | 1.1 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||||||
|
BLM31PG391SN1L
Murata Manufacturing Co Ltd
|
$0.1198 | Yes | Yes | Active | 2 A | 50 mΩ | 390 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 1206 | Chip Bead | 2 | TAPE | MATTE TIN OVER NICKEL | 1.1 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||
|
BLM31PG601SN1L
Murata Manufacturing Co Ltd
|
$0.1199 | Yes | Yes | Active | 1 A | 80 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 1206 | Chip Bead | 2 | CERAMIC | TAPE | MATTE TIN OVER NICKEL | 1.1 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |