Filter Your Search
1 - 1 of 1 results
|
BM06B-PASS-NI-TFT(SN)
JST Manufacturing
|
Check for Price | Yes | Active | 6 | 1 | 2 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | STRAIGHT | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | POLARIZED | UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLD DOWN | RECTANGULAR | SQ PIN-SKT | IVORY | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.224 inch | 0.35 inch | 0.63 inch | J S T MFG CO LTD | unknown |