Filter Your Search
1 - 2 of 2 results
|
BM60051FV-C
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 15 V | STANDARD | 5 A | 260 ns | 260 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | NO | 1 | TRUE | 1.47 mA | 24 V | 4.5 V | 24 V | 9 V | YES | AUTOMOTIVE | R-PDSO-G28 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 9.2 mm | 2.4 mm | 8 mm | ROHM CO LTD | , | compliant | EAR99 | 8542.39.00.01 | |||||
|
BM60051FV-CE2
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 15 V | STANDARD | 260 ns | 260 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | SUPPLY CURRENT IS 1.35mA | NO | 1 | 1.47 mA | 24 V | 4.5 V | 24 V | 9 V | YES | AUTOMOTIVE | R-PDSO-G28 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 9.2 mm | 2.4 mm | 8 mm | ROHM CO LTD | SSOP-28 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |