Filter Your Search
1 - 8 of 8 results
|
BMB0603A-600LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 100 mΩ | 60 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) | 800 µm | 1.6 mm | 800 µm | BI TECHNOLOGIES CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | ||
|
BMB0603A-600LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 600 mA | 100 mΩ | 60 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) | 800 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | 0603 | compliant | EAR99 | 8504.50.80.00 | |||
|
BMB0603A-600
TT Electronics Resistors
|
Check for Price | No | Obsolete | 600 mA | 100 mΩ | 60 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 85 °C | -25 °C | 2 | TAPE AND REEL | 800 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
BMB0603A-600ETLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 600 mA | 100 mΩ | 60 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | TAPE AND REEL | Matte Tin (Sn) | 800 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
BMB0603A-600ET
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 600 mA | 100 mΩ | 60 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -40 °C | 2 | TAPE AND REEL | 800 µm | 1.6 mm | 800 µm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
BMB0603A-600
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 600 mA | 100 mΩ | 60 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 85 °C | -25 °C | 2 | TAPE AND REEL | 800 µm | 1.6 mm | 800 µm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
BMB0603A-600ETLF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 100 mΩ | 60 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | TAPE AND REEL | Matte Tin (Sn) | 800 µm | 1.6 mm | 800 µm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
BMB0603A-600ET
TT Electronics Resistors
|
Check for Price | No | Obsolete | 600 mA | 100 mΩ | 60 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -40 °C | 2 | TAPE AND REEL | 800 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 |