Filter Your Search
1 - 2 of 2 results
|
BMP-12/1.65-Q12-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 24 V | 12 V | 36 V | 10 V | 11.88 V | 12.12 V | 1.65 A | 2 | NO | YES | ALSO HAS -12V ADDITIONAL OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 25 W | R-MDMA-P10 | e4 | Not Qualified | 60 °C | -40 °C | 10 | METAL | DIP | DIP10,2.5,400 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | 10.16 mm | DUAL | 51.82 mm | 77.22 mm | 14.47 mm | MURATA MANUFACTURING CO LTD | ROHS COMPLIANT, METAL PACKAGE-10 | unknown | ||||||
|
BMP-12/1.65-Q12-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 24 V | 12 V | 36 V | 10 V | 11.88 V | 12.12 V | 1.65 A | 2 | NO | YES | ALSO HAS -12V ADDITIONAL OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 25 W | R-MDMA-P10 | e4 | Not Qualified | 60 °C | -40 °C | 10 | METAL | DIP | DIP10,2.5,400 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | 10.16 mm | DUAL | 51.82 mm | 77.22 mm | 14.47 mm | MURATA POWER SOLUTIONS INC | DIP, DIP10,2.5,400 | unknown | MODULE | 10 | EAR99 |