Filter Your Search
1 - 1 of 1 results
|
BP5068-15
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | -141 V | -15 V | -162 V | -120 V | -14 V | -16 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 12.8 W | R-XSMA-T7 | e2 | Not Qualified | 80 °C | -20 °C | 260 | NOT SPECIFIED | 7 | UNSPECIFIED | SIP7/12,.26 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | SFM | , SIP7/12,.26 | 12 | compliant | EAR99 |