Filter Your Search
1 - 1 of 1 results
|
BP5326
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | 29.5 V | 5.5 V | 4.5 V | 28 V | 31 V | 25 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 737.5 mW | R-XSMA-T7 | e3/e2 | Not Qualified | 60 °C | 260 | 10 | 7 | UNSPECIFIED | SIP7/9,.24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN/TIN COPPER | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | MODULE | , SIP7/9,.24 | 7/9 | compliant | EAR99 | ROHM Semiconductor |