Filter Your Search
1 - 2 of 2 results
|
BPA01SB
C&K
|
$1.2708 | Yes | Yes | Active | 100 mA | 5 V | 1000 Cycle(s) | 0.05 mΩ | 1 | 1 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | PIANO | .1A@5VDC | 300VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD OVER NICKEL | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | TUBE | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.083 inch | 4.48 mm | 6 mm | 8.15 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||
|
BPA01SBR
C&K
|
Check for Price | Yes | Yes | Active | 100 mA | 5 V | 1000 Cycle(s) | 0.05 mΩ | 1 | 1 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | PIANO | .1A@5VDC | 300VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD OVER NICKEL | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | TAPE AND REEL | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.083 inch | 4.48 mm | 6 mm | 8.15 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 |