Filter Your Search
1 - 1 of 1 results
|
BPA05SBR
C&K
|
$2.5618 | Yes | Yes | Active | 100 mA | 5 V | 1000 Cycle(s) | 0.05 mΩ | 1 | 5 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | ROHS COMPLIANT, T/R PACKAGING | .1A@5VDC | 300VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD OVER NICKEL | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | TAPE AND REEL | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.083 inch | 8.15 mm | 6 mm | 14.6 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 |