Filter Your Search
1 - 2 of 2 results
|
BQ2004ESNTR
Texas Instruments
|
$2.4321 | Yes | Yes | Active | 5 V | 5.5 V | 4.5 V | 10 mA | 5 V | 4.5 V | 5.5 V | 1 | YES | NO | BUCK | 300 kHz | POWER SUPPLY SUPPORT CIRCUIT | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G16 | e4 | Not Qualified | 1 | 70 °C | -20 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.935 mm | 9.97 mm | 1.78 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
BQ2004ESNTRG4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 4.5 V | 10 mA | 5 V | 4.5 V | 5.5 V | 1 | YES | NO | BUCK | 300 kHz | POWER SUPPLY SUPPORT CIRCUIT | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G16 | e4 | Not Qualified | 1 | 70 °C | -20 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.935 mm | 9.97 mm | 1.78 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |