Filter Your Search
1 - 1 of 1 results
|
BQ2054PNE4
Texas Instruments
|
$12.8266 | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 5 mA | 5 V | 4.5 V | 5.5 V | 2 | NO | NO | BUCK | 100 kHz | POWER SUPPLY SUPPORT CIRCUIT | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T16 | e4 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 4.57 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | 1999-12-01 | Texas Instruments |