Filter Your Search
1 - 1 of 1 results
|
BQ2054SNG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 5 mA | YES | PUSH-PULL | 100 kHz | BATTERY CHARGE CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G16 | e4 | Not Qualified | 1 | 70 °C | -20 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.935 mm | 9.97 mm | 1.78 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | unknown | EAR99 | 8542.39.00.01 |