Filter Your Search
1 - 2 of 2 results
|
BQ24074RGTR
Texas Instruments
|
$1.7114 | Yes | Yes | Active | 10.2 V | 4.35 V | 5 V | 4.35 V | 26 V | 1.5 mA | +10.5V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | 3 X 3 MM, GREEN, PLASTIC, QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
BQ24074RGTRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 10.2 V | 4.35 V | 5 V | 4.35 V | 26 V | 1.5 mA | +10.5V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |