Filter Your Search
1 - 1 of 1 results
![]() |
BQ25015RHLTG4
Texas Instruments
|
$2.9952 | No | Obsolete | 6.5 V | 4.5 V | 700 mV | 1.5 A | 5 V | 4.5 V | 6.5 V | 2 mA | YES | BUCK | 1.5 MHz | PFM MODE IS ALSO AVAILABLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | R-PQCC-N20 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20/24,.14X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 4.5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC20/24,.14X.18,20 | 20 | compliant | EAR99 | 8542.39.00.01 |