Filter Your Search
1 - 8 of 8 results
|
BQ2540-9RB1
Bel Fuse
|
Check for Price | Not Recommended | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
BQ2540-9RBG
Bel Fuse
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
BQ2540-9RG
Bel Fuse
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 14.4 V | 9 V | 16.5 V | 4 A | 2 | NO | YES | 15V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.12 % | 1.3333 % | 1 | INPUT UNDER AND OVERVOLTAGE; OUTPUT OVER VOLTAGE;THERMAL;SHORT CIRCUIT | 0.01414 Vrms | HYBRID | 120 W | 5 ms | R-XXMA-X | IEC, EN, UL, CSA | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 111 mm | 164 mm | 19.8 mm | BEL FUSE INC | compliant | EAR99 | |||||||||
|
BQ2540-9R
Melcher Inc
|
Check for Price | Transferred | 24 V | 15 V | 36 V | 14.4 V | 8 V | 16.5 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 99 W | R-MXMA-X | Not Qualified | 71 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MELCHER | METAL, CASE Q01, MODULE | unknown | ||||||||||||||||||||||
|
BQ2540-9RB1G
Bel Fuse
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
BQ2540-9RB
Bel Fuse
|
Check for Price | Not Recommended | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
BQ2540-9R
Bel Fuse
|
Check for Price | No | Not Recommended | 24 V | 15 V | 36 V | 14.4 V | 9 V | 16.5 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 120 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | METAL, CASE Q01, MODULE | not_compliant | EAR99 | ||||||||||||||||||
|
BQ2540-9R
Bel Power Solutions
|
Check for Price | Yes | No | Transferred | 24 V | 15 V | 36 V | 14.4 V | 9 V | 16.5 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 120 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | METAL, CASE Q01, MODULE | compliant | Bel Power Solutions |