Filter Your Search
1 - 2 of 2 results
|
BQ29412DCTR
Texas Instruments
|
$1.0064 | Yes | Yes | Active | 25 V | 14 V | 4 V | 25 V | 1 | YES | NO | Battery over-voltage protection(Min/Max)(V) : 4.425 and 4.475 | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 110 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2.8 mm | 2.95 mm | 1.3 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
BQ29412DCTRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 25 V | 14 V | 4 V | 25 V | 1 | YES | NO | Battery over-voltage protection(Min/Max)(V) : 4.425 and 4.475 | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 110 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2.8 mm | 2.95 mm | 1.3 mm | TEXAS INSTRUMENTS INC | MSOP | LSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |