Filter Your Search
1 - 10 of 24 results
|
BQ55090QTA27PNK
SynQor
|
Check for Price | No | No | Active | 48 V | 9.6 V | 55 V | 36 V | 6.55 V | 11 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 240 W | R-XDMA-P5 | e0 | Not Qualified | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | |||||||||
|
BQ55090QTA27NKS-G
SynQor
|
Check for Price | Yes | Yes | Active | 48 V | 9.6 V | 55 V | 36 V | 6.55 V | 11 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 240 W | R-XDMA-P5 | e3 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | MODULE | 5 | ||
|
BQ55090QTA27PNS
SynQor
|
Check for Price | No | No | Active | 48 V | 9.6 V | 55 V | 36 V | 6.55 V | 11 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 240 W | R-XDMA-P5 | e0 | Not Qualified | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | |||||||||
|
BQ55090QTA27PRS-G
SynQor
|
Check for Price | Yes | Yes | Active | 48 V | 9.6 V | 55 V | 36 V | 6.55 V | 11 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 240 W | R-XDMA-P5 | e3 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | MODULE | 5 | ||
|
BQ55090QTA27NRS-G
SynQor
|
Check for Price | Yes | Yes | Active | 48 V | 9.6 V | 55 V | 36 V | 6.55 V | 11 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 240 W | R-XDMA-P5 | e3 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | MODULE | 5 | ||
|
BQ55090QTA27NRS
SynQor
|
Check for Price | No | No | Active | 48 V | 9.6 V | 55 V | 36 V | 6.55 V | 11 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 240 W | R-XDMA-P5 | e0 | Not Qualified | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | |||||||||
|
BQ55090QTA27PKS
SynQor
|
Check for Price | No | No | Active | 48 V | 9.6 V | 55 V | 36 V | 6.55 V | 11 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 240 W | R-XDMA-P5 | e0 | Not Qualified | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | |||||||||
|
BQ55090QTA27PRK
SynQor
|
Check for Price | No | No | Active | 48 V | 9.6 V | 55 V | 36 V | 6.55 V | 11 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 240 W | R-XDMA-P5 | e0 | Not Qualified | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | |||||||||
|
BQ55090QTA27PRS
SynQor
|
Check for Price | No | No | Active | 48 V | 9.6 V | 55 V | 36 V | 6.55 V | 11 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 240 W | R-XDMA-P5 | e0 | Not Qualified | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | |||||||||
|
BQ55090QTA27PNS-G
SynQor
|
Check for Price | Yes | Yes | Active | 48 V | 9.6 V | 55 V | 36 V | 6.55 V | 11 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 240 W | R-XDMA-P5 | e3 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | MODULE | 5 |