Filter Your Search
1 - 6 of 6 results
|
BR1225T2
Rayovac
|
Check for Price | Obsolete | 3 V | 0.05 Ah | LITHIUM CARBON-MONOFLUORIDE | PRIMARY | IEC-BR1225, NEDA-5020LB | UL | -40 °C | 85 °C | TAB | 12.5 mm | 0.8 g | 1225 | 2.5 mm | RAYOVAC | unknown | 3A991.J.1 | 8506.80.00.00 | ||||||
|
BR1225T2V
Rayovac
|
Check for Price | Obsolete | 3 V | 0.05 Ah | LITHIUM CARBON-MONOFLUORIDE | PRIMARY | IEC-BR1225, NEDA-5020LB | UL | -40 °C | 85 °C | TAB | 12.5 mm | 0.8 g | 1225 | 12.5 mm | 2.5 mm | RAYOVAC | unknown | 3A991.J.1 | 8506.80.00.00 | |||||
|
BR1225T2R-B
Rayovac
|
Check for Price | Yes | Contact Manufacturer | 3 V | 0.05 Ah | LITHIUM CARBON-MONOFLUORIDE | PRIMARY | IEC-BR1225, NEDA-5020LB | UL | -40 °C | 85 °C | LEAD | BULK | 2.5 mm | 12.5 mm | 0.8 g | 1225 | RAYOVAC | not_compliant | 3A991.J.1 | 8506.80.00.00 | ||||
|
BR1225T2-B
Rayovac
|
Check for Price | Yes | Contact Manufacturer | 3 V | 0.05 Ah | LITHIUM CARBON-MONOFLUORIDE | PRIMARY | IEC-BR1225, NEDA-5020LB | UL | -40 °C | 85 °C | LEAD | BULK | 2.5 mm | 12.5 mm | 0.8 g | 1225 | RAYOVAC | compliant | 3A991.J.1 | 8506.80.00.00 | ||||
|
BR1225T2V-BA
Rayovac
|
Check for Price | Yes | Contact Manufacturer | 3 V | 0.05 Ah | LITHIUM CARBON-MONOFLUORIDE | PRIMARY | IEC-BR1225, NEDA-5020LB | UL | -40 °C | 85 °C | LEAD | BULK | 2.5 mm | 12.5 mm | 0.8 g | 1225 | RAYOVAC | unknown | 3A991.J.1 | 8506.80.00.00 | ||||
|
BR1225T2R
Rayovac
|
Check for Price | Obsolete | 3 V | 0.05 Ah | LITHIUM CARBON-MONOFLUORIDE | PRIMARY | IEC-BR1225, NEDA-5020LB | UL | -40 °C | 85 °C | TAB | 12.5 mm | 0.8 g | 1225 | 2.5 mm | RAYOVAC | unknown | 3A991.J.1 | 8506.80.00.00 |