Filter Your Search
1 - 10 of 226 results
|
BR235AC-C1-115V
Microsemi Corporation
|
Check for Price | Transferred | 4.6 W | 25 A | 208 V | 28 V | 25 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 90 V, COIL RELEASE VOLTAGE(AC): 5 V | 40 mA | 115 V | 25A@208VAC | 25A@28VDC | 51 ms | 51 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | TIN | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm X 26.04mm X 25.65mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.50 | |||||||
|
BR235D-890A1-48V
Babcock Inc
|
Check for Price | Transferred | 2.592 W | 890 Ω | 25 A | 208 V | 28 V | 25 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 54 mA | 36 V | 11 V | 48 V | 25A@208VAC | 25A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | GOLD | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm X 26.04mm X 25.65mm | BABCOCK INC | unknown | |||||||
|
BR235-890C2-48V
Babcock Inc
|
Check for Price | Transferred | 2.592 W | 890 Ω | 25 A | 208 V | 28 V | 25 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 54 mA | 36 V | 11 V | 48 V | 25A@208VAC | 25A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | TIN | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm X 26.04mm X 25.65mm | BABCOCK INC | unknown | ||||||
|
BR235-20A3-6V
Babcock Inc
|
Check for Price | Transferred | 1.8 W | 20 Ω | 25 A | 208 V | 28 V | 25 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 300 mA | 4.5 V | 1.8 V | 6 V | 25A@208VAC | 25A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | GOLD | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm X 26.04mm X 25.65mm | BABCOCK INC | unknown | ||||||
|
BR235-290C4-28V
Microsemi Corporation
|
Check for Price | Transferred | 2.716 W | 290 Ω | 25 A | 208 V | 28 V | 25 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 97 mA | 18 V | 5.1 V | 28 V | 25A@208VAC | 25A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | TIN | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.50 | ||||
|
BR235D-290A4-28V
Babcock Inc
|
Check for Price | Transferred | 2.716 W | 290 Ω | 25 A | 208 V | 28 V | 25 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 97 mA | 18 V | 5.1 V | 28 V | 25A@208VAC | 25A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | GOLD | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm X 26.04mm X 25.65mm | BABCOCK INC | unknown | ||||||
|
BR235D-290A2-28V
Microsemi Corporation
|
Check for Price | Transferred | 2.716 W | 290 Ω | 25 A | 208 V | 28 V | 25 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 97 mA | 18 V | 5.1 V | 28 V | 25A@208VAC | 25A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | GOLD | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.50 | ||||
|
BR235-78A2-12V
Microsemi Corporation
|
Check for Price | Transferred | 1.848 W | 78 Ω | 25 A | 208 V | 28 V | 25 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 154 mA | 9 V | 3.5 V | 12 V | 25A@208VAC | 25A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | GOLD | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.50 | ||||
|
BR235D-20A1-6V
Babcock Inc
|
Check for Price | Transferred | 1.8 W | 20 Ω | 25 A | 208 V | 28 V | 25 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 300 mA | 4.5 V | 1.8 V | 6 V | 25A@208VAC | 25A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | GOLD | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm X 26.04mm X 25.65mm | BABCOCK INC | unknown | |||||||
|
BR235-78A3-12V
Microsemi Corporation
|
Check for Price | Transferred | 1.848 W | 78 Ω | 25 A | 208 V | 28 V | 25 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 154 mA | 9 V | 3.5 V | 12 V | 25A@208VAC | 25A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | GOLD | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.50 |