Filter Your Search
1 - 2 of 2 results
|
BR230-890B1-48V-026M
Microsemi Corporation
|
Check for Price | Transferred | 48 V | 2.589 W | 10 A | 208 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 54 mA | 36 V | 11 V | 59 V | 10A@208VAC | 10A@28VDC | Random | 100 MΩ | 16 ms | 16 ms | MIL-PRF-83536 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | 14 | 4 FORM C | NO | SOLDER HOOK | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm X 26.04mm X 25.65mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 | ||
|
BR230-890B1-48V-026M
Microchip Technology Inc
|
Check for Price | Active | 48 V | 2.589 W | 10 A | 208 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 54 mA | 36 V | 11 V | 59 V | 10A@208VAC | 10A@28VDC | Random | 100 MΩ | 16 ms | 16 ms | MIL-PRF-83536 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | 14 | 4 FORM C | NO | SOLDER HOOK | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm X 26.04mm X 25.65mm | MICROCHIP TECHNOLOGY INC | compliant |