Filter Your Search
1 - 2 of 2 results
|
BR246D-1000C3-48V-035M
Microsemi Corporation
|
Check for Price | Transferred | 48 V | 2.304 W | 1 kΩ | 10 A | 208 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 48 mA | 36 V | 11 V | 59 V | 10A@208VAC | 10A@28VDC | Random | 100 MΩ | 16 ms | 16 ms | MIL-PRF-83536 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 9 | 2 FORM C | NO | SOLDER | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm X 13.34mm X 25.65mm | 0.006858013716027433 inch | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 | ||
|
BR246D-1000C3-48V-035M
Microchip Technology Inc
|
Check for Price | Active | 48 V | 2.304 W | 1 kΩ | 10 A | 208 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 48 mA | 36 V | 11 V | 59 V | 10A@208VAC | 10A@28VDC | Random | 100 MΩ | 16 ms | 16 ms | MIL-PRF-83536 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 9 | 2 FORM C | NO | SOLDER | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm X 13.34mm X 25.65mm | 0.006858013716027433 inch | MICROCHIP TECHNOLOGY INC | compliant |