Filter Your Search
1 - 3 of 3 results
|
BR247D-150A3-12V
Microsemi Corporation
|
Check for Price | Transferred | 12 V | 960 mW | 150 Ω | 10 A | 208 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 80 mA | 9 V | 6 V | 12 V | 10A@208VAC | 10A@28VDC | Random | 100 MΩ | 11 ms | 11 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 11 | 2 FORM C | NO | GOLD | SOLDER | 13.34 mm | 28.58 mm | 26.04 mm | 26.04mm x 13.34mm x 28.58mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 | ||
|
BR247D-150A3-12V
Microchip Technology Inc
|
Check for Price | Active | 12 V | 960 mW | 150 Ω | 10 A | 208 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 80 mA | 9 V | 6 V | 12 V | 10A@208VAC | 10A@28VDC | Random | 100 MΩ | 11 ms | 11 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 11 | 2 FORM C | NO | GOLD | SOLDER | 13.34 mm | 28.58 mm | 26.04 mm | 26.04mm x 13.34mm x 28.58mm | MICROCHIP TECHNOLOGY INC | compliant | ||||
|
BR247D-150A3-12V
Babcock Inc
|
Check for Price | Transferred | 960 mW | 150 Ω | 10 A | 208 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 80 mA | 9 V | 6 V | 12 V | 10A@208VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | GOLD | SOLDER | 13.34 mm | 28.58 mm | 26.04 mm | 26.04mm X 13.34mm X 28.58mm | BABCOCK INC | unknown |