Filter Your Search
1 - 2 of 2 results
|
BR8H-240A1-12V
Babcock Inc
|
Check for Price | Transferred | 600 mW | 240 Ω | 2 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 50 mA | 8.4 V | 600 mV | 12 V | 2A@115VAC | 2A@28VDC | 8 ms | 8 ms | MIL-PRF-39016 | e3 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | TIN | SOLDER | 9.14 mm | 30.23 mm | 20.07 mm | 20.07mm X 9.14mm X 30.23mm | BABCOCK INC | unknown | ||||
|
BR8H-240A1-12V
Microsemi Corporation
|
Check for Price | Transferred | 600 mW | 240 Ω | 2 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 50 mA | 8.4 V | 600 mV | 12 V | 2A@115VAC | 2A@28VDC | 8 ms | 8 ms | MIL-PRF-39016 | e3 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | TIN | SOLDER | 9.14 mm | 30.23 mm | 20.07 mm | 20.07mm x 9.14mm x 30.23mm | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 |