Filter Your Search
1 - 10 of 10 results
|
BRX48
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.7 V | 800 A | 100 nA | 5 mA | 200 µA | 300 V | SCR | 8 µs | 900 mV | 6 A | e0 | 125 °C | -45 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA INC | , | unknown | EAR99 | |||||||||||||||||||||||
|
BRX48/PH
NXP Semiconductors
|
Check for Price | Obsolete | 200 µA | SCR | SINGLE | 300 V | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||
|
BRX48
New Jersey Semiconductor Products Inc
|
Check for Price | Active | SCR | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | , | unknown | |||||||||||||||||||||||||||||||||||||||
|
BRX48
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.7 V | 800 A | 100 nA | 5 mA | 200 µA | 300 V | SCR | 8 µs | 900 mV | 6 A | e0 | 125 °C | -45 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | EAR99 | |||||||||||||||||||||||
|
BRX48-18
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 mA | 200 µA | 300 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 800 mV | 100 µA | 300 V | TO-226AA | O-PBCY-W3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
BRX48-18
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 mA | 200 µA | 300 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 800 mV | 100 µA | 300 V | TO-226AA | O-PBCY-W3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
BRX48TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1.7 V | 500 A | 1 µA | 5 mA | 200 µA | 300 V | 800 mA | SCR | SINGLE | 100 V/us | 800 mV | 10 A | 1 µA | 300 V | TO-92 | O-PBCY-T3 | e0 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.30.00.80 | 2018-01-30 | |||||||||
|
BRX48PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1.7 V | 500 A | 1 µA | 5 mA | 200 µA | 300 V | 800 mA | SCR | SINGLE | 100 V/us | 800 mV | 10 A | 1 µA | 300 V | TO-92 | O-PBCY-T3 | e3 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 8541.30.00.80 | 2018-01-30 | ||||||||
|
BRX48
Boca Semiconductor Inc
|
Check for Price | Contact Manufacturer | 800 A | 5 mA | 200 µA | SCR | 800 mV | 10 A | 300 V | TO-92 | O-PBCY-W3 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | BOCA SEMICONDUCTOR CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||
|
BRX48
Central Semiconductor Corp
|
Check for Price | No | No | Active | 800 A | 100 nA | 5 mA | 200 µA | 300 V | 800 mA | SCR | SINGLE | 8 µs | 900 mV | 6 A | 300 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -45 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | TO-92, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-92 | 3 |