Filter Your Search
1 - 10 of 28 results
|
BS107ARL
Motorola Mobility LLC
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 250 mA | 6.4 Ω | EUROPEAN PART NUMBER | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | ||||||||||||||
![]() |
BS107ARLRA
onsemi
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 250 mA | 6.4 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | PLASTIC, TO-226AA, 3 PIN | compliant | EAR99 | TO-92 | 3 | ||||||||||
![]() |
BS107ARL1G
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 250 mA | 6.4 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | SWITCHING | SILICON | TO-226AA | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | 40 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | BOTTOM | ONSEMI | LEAD FREE, CASE 29-11, TO-92, 3 PIN | compliant | EAR99 | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-11 | onsemi | |||||
![]() |
BS107ARL
onsemi
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 250 mA | 6.4 Ω | EUROPEAN PART NUMBER | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | PLASTIC, TO-226AA, 3 PIN | compliant | EAR99 | TO-92 | 3 | |||||||||
|
BS107ARLRE
Motorola Mobility LLC
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 250 mA | 6.4 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | |||||||||||||||
|
BS107ARLRF
Motorola Mobility LLC
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 250 mA | 6.4 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | |||||||||||||||
![]() |
BS107ARL1G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 250 mA | 6.4 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-226AA | O-PBCY-T3 | e1 | COMMERCIAL | NOT SPECIFIED | 260 | 40 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | LEAD FREE, CASE 29-11, TO-92, 3 PIN | unknown | TO-92 | 3 | CASE 29-11 | |||||||
|
BS107ARLRF
Motorola Semiconductor Products
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 250 mA | 6.4 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | |||||||||||||||
![]() |
BS107ARLRP
onsemi
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 250 mA | 6.4 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 600 mW | SWITCHING | SILICON | TO-226AA | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 235 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | CASE 29-11, TO-92, 3 PIN | not_compliant | EAR99 | TO-92 | 3 | CASE 29-11 | |||||||
|
BS107ARLRM
Motorola Semiconductor Products
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 250 mA | 6.4 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 |