Filter Your Search
1 - 10 of 123 results
|
BSF6030BNRM3R3MT
King Core Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 35 mΩ | 20 % | YES | 100 kHz | 6.8 A | 20 MHz | 2424 | POWER INDUCTOR | 1 | YES | IATF16949 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3 mm | 6 mm | 6 mm | KING CORE ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||
|
BSF6012NRSTY100MT
King Core Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 200 mΩ | 20 % | YES | 100 kHz | 1.2 A | 22 MHz | 2424 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 20% | IATF16949 | 125 °C | -25 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 6 mm | 6 mm | KING CORE ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||
|
BSF6028NRSTY1R5NT
King Core Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 16 mΩ | 30 % | YES | 100 kHz | 4.2 A | 78 MHz | 2424 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | IATF16949 | 125 °C | -25 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.8 mm | 6 mm | 6 mm | KING CORE ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||
|
BSF6D28RHSU7R3NT
King Core Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 7.3 µH | 54 mΩ | 30 % | YES | 10 kHz | 2.1 A | 2626 | POWER INDUCTOR | 1 | NO | IATF16949 | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 6.7 mm | 6.7 mm | KING CORE ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||
|
BSF6045NRSTY3R3NT
King Core Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 24 mΩ | 30 % | YES | 100 kHz | 3.3 A | 2424 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | IATF16949 | 125 °C | -25 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.5 mm | 6 mm | 6 mm | KING CORE ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||
|
BSF6014NRSTY220MT
King Core Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 300 mΩ | 20 % | YES | 100 kHz | 1 A | 16 MHz | 2424 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 20% | IATF16949 | 125 °C | -25 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.4 mm | 6 mm | 6 mm | KING CORE ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||
|
BSF6D28RHSU6R0NT
King Core Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 6 µH | 35 mΩ | 30 % | YES | 10 kHz | 2.25 A | 2626 | POWER INDUCTOR | 1 | NO | IATF16949 | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 6.7 mm | 6.7 mm | KING CORE ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||
|
BSF6028NRSTY220MT
King Core Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 135 mΩ | 20 % | YES | 100 kHz | 1.4 A | 12 MHz | 2424 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | IATF16949 | 125 °C | -25 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.8 mm | 6 mm | 6 mm | KING CORE ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||
|
BSF6012NRSTY470MT
King Core Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 965 mΩ | 20 % | YES | 100 kHz | 460 mA | 6 MHz | 2424 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 20% | IATF16949 | 125 °C | -25 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 6 mm | 6 mm | KING CORE ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||
|
BSF6D28RHSU120MT
King Core Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 70 mΩ | 20 % | YES | 10 kHz | 1.55 A | 2626 | POWER INDUCTOR | 1 | NO | IATF16949 | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 6.7 mm | 6.7 mm | KING CORE ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 |