Filter Your Search
1 - 10 of 22 results
|
P2512K2525CNWA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 25.2 MΩ | 0.25 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | AEC-Q200, ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | e2 | 155 °C | -55 °C | Rectangular | 2 | Waffle Pack | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
P2512H2525DGW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 25.2 MΩ | 0.5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | GOLD OVER NICKEL | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
P2512H2525CGTB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 25.2 MΩ | 0.25 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | GOLD OVER NICKEL | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
P2512H2525BGTD
Vishay Intertechnologies
|
Check for Price | Yes | Active | 25.2 MΩ | 0.1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | GOLD OVER NICKEL | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
P2010K2525DNTF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 25.2 MΩ | 0.5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
P2010H2525CNW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 25.2 MΩ | 0.25 % | 1 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
P2010H2525BNTD
Vishay Intertechnologies
|
Check for Price | Yes | Active | 25.2 MΩ | 0.1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
P2010K2525DBWA
Vishay Intertechnologies
|
Check for Price | No | Active | 25.2 MΩ | 0.5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | AEC-Q200, ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | Waffle Pack | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
P1206K2525DB
Vishay Intertechnologies
|
Check for Price | No | Active | 25.2 MΩ | 0.5 % | 330 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Waffle Pack | TIN LEAD SILVER OVER NICKEL | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | ||||||||||
|
P2010H2525BGPT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 25.2 MΩ | 0.1 % | 1 W | 2010 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | e4 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | TR, Paper | Gold (Au) - with Nickel (Ni) barrier | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |